Low

COOPER BUSSMANN  TDC10 5A  FUSE, QUICK BLOW, 5A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: COOPER BUSSMANN
  • Newark Part No.: 09WX6364
  • Manufacturer Part No TDC10 5A

Product Information


  • Blow Characteristic: Fast Acting
  • Breaking Capacity: 50A @ 250V AC
  • Breaking Capacity Current AC: 50A
  • Fuse Current: 5A
  • Fuse Size Code: 3AG
  • Fuse Size Imperial: 1/4" x 1-1/4"
  • Fuse Size Metric: 6.3mm x 32mm
  • SVHC: To Be Advised
  • Series: TDC10
  • Voltage Rating VAC: 250V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1430

Availability

Availability:  174


  • 174 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/23/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.01

Buy

Price

Quantity List Price
1 - 9 $1.01
10 - 49 $0.805
50 - 99 $0.738
100 - 249 $0.653
250 - 499 $0.635
500 - 999 $0.534
1000 - 2499 $0.458
2500+ $0.435

Legislation and Environmental


  • Weight (kg): 3
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
40T1702
CF06332F/5/10

CF06332F/5/10

MULTICOMP

FUSE, CARTRIDGE, 5A, QUICK BLOW

FUSE, CARTRIDGE, 5A, QUICK BLOW; Voltage Rating VAC:250V; Fuse Current:5A; Breaking Capacity Current AC:200A; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Blow Characteristic:Fast Acting; Series:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

14

1+ $0.923 Promotional price 100+ $0.923 Promotional price 250+ $0.923 Promotional price 500+ $0.923 Promotional price more…

Buy
  • 14 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/19/15

Associated Products


Customers Also Bought