Low

TE CONNECTIVITY / AMP  3-520406-2  TERMINAL, FEMALE DISCONNECT, 6.35MM BLUE

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: Female Disconnect
  • Contact Material: Brass
  • Contact Plating: Tin
  • Insulator Color: Blue
  • Insulator Material: Nylon (Polyamide)
  • Product Range: TE - Ultra-Fast Plus FASTON Series
  • SVHC: To Be Advised
  • Series: Ultra-Fast Plus
  • Stud/Tab Size: 6.35mm x 0.81mm
  • Tab Size - Imperial: 0.25" x 0.032"
  • Tab Size - Metric: 6.35mm x 0.81mm
  • Terminal Material: Brass
  • Terminal Type: Female Quick Disconnect
  • Termination Method: Crimp
  • Wire Size AWG Max: 14AWG
  • Wire Size AWG Min: 16AWG

Availability

Availability:  21,650


  • 21,650 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/27/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.37

Buy

Price

Quantity List Price
1 - 9 $0.37
10 - 24 $0.351
25 - 49 $0.30
50 - 99 $0.255
100 - 249 $0.247
250 - 499 $0.222
500 - 999 $0.211
1000+ $0.175
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
27X7161
3-520406-2

3-520406-2

TE CONNECTIVITY / AMP

TERMINAL, FEMALE DISCONNECT, 6.35MM BLUE

TERMINAL, FEMALE DISCONNECT, 6.35MM BLUE; Terminal Type:Female Quick Disconnect; Product Range:TE - Ultra-Fast Plus FASTON Series; Tab Size - Imperial:0.25" x 0.032"; Tab Size - Metric:6.35mm x 0.81mm; Wire Size AWG Min:16AWG ;RoHS Compliant: Yes

  Write a Review | Ask a Question

35,200

1+ $0.117

Buy
  • 35,200 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/20/14

Associated Products


Customers Also Bought