Low

MULTICOMP  MC32926  AXIAL FAN, 120MM, 115VAC, 260mA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 71P8704
  • Manufacturer Part No MC32926

Product Information


  • Bearing Type: Ball
  • Current Rating: 260mA
  • Current Type: AC
  • External Depth: 38mm
  • External Height: 120mm
  • External Width: 120mm
  • Flow Rate - Imperial: 117cu.ft/min
  • Flow Rate - Metric: 2.746m³/min
  • Frame Dimensions: 120mm x 120mm x 38mm
  • Frame Size: 120mm
  • Noise Rating: 50dBA
  • Power Connection Type: Wire Leaded
  • SVHC: To Be Advised
  • Series: -
  • Supply Voltage: 115VAC

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2369
  •  130/2370

Availability

Availability:  71


  • 71 in stock for same day shipping
 
Check stock and lead times
  • 200 Further stock expected to ship on Dec 8, 2014
  • Per the manufacturer, more stock expected week of 4/6/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $18.85

Buy

Price

Quantity List Price
1 - 24 $18.85
25 - 49 $17.17
50 - 99 $16.42
100 - 249 $16.01
250+ $15.37