Low

AVAGO TECHNOLOGIES  HFBR-1521Z  FIBER OPTIC, TRANSMITTER, 5MBD

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Data Rate Max: -
  • Data Transmission Distance: 30m
  • Fiber Optic Connector Type: Vlink
  • Forward Current If: 80mA
  • Forward Voltage: 1.67V
  • Reverse Voltage Vr: 11V
  • SVHC: No SVHC (16-Jun-2014)
  • Signal Rate Max: 5Mbaud
  • Wavelength Typ: 660nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1406
  •  130/1394

Availability

Availability:  608


  • 608 in stock for same day shipping
 
Check stock and lead times
  • 200 Further stock expected to ship on Nov 9, 2014
  • Per the manufacturer, more stock expected week of 12/15/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $12.48

Buy

Price

Quantity List Price
1 - 9 $12.48
10 - 24 $11.30
25 - 99 $8.95
100 - 249 $7.54
250 - 499 $7.07
500 - 999 $6.45
1000 - 2499 $6.12
2500+ $5.94
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
71K0267
HFBR-1527Z

HFBR-1527Z

AVAGO TECHNOLOGIES

FIBER OPTIC TRANSMITTER, 155MBD

FIBER OPTIC TRANSMITTER, 155MBD; Signal Rate Max:155Mbaud; Forward Current If:60mA; Forward Voltage:2.1V; Reverse Voltage Vr:13V; Fiber Optic Connector Type:Vlink; Data Transmission Distance:100m; Wavelength Typ:650nm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

16

1+ $9.03 Promotional price 10+ $9.03 Promotional price 50+ $7.74 Promotional price 100+ $7.22 Promotional price more…

Buy

(Available until stock is exhausted)

  • 16 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought