Low

MULTICOMP  MCLV4R7M1HB-0513-RH  CAPACITOR ALUM ELEC 4.7UF, 50V, 20%, AXIAL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 79K3674
  • Manufacturer Part No MCLV4R7M1HB-0513-RH

Product Information


  • Capacitance: 4.7µF
  • Capacitance Tolerance: ± 20%
  • Capacitor Terminals: Axial Leaded
  • Diameter: 5mm
  • ESR: 28.22ohm
  • Height: 13mm
  • Lead Spacing: -
  • Lifetime @ Temperature: 6000 hours @ 105°C
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Product Range: MULTICOMP - MCLV Series
  • SVHC: To Be Advised
  • Voltage Rating: 50V

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability:  81,786

(Available until stock is exhausted)


  • 81,786 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.025

Buy

Price

Quantity List Price Your Price
1 - 24 $0.202 Promotional price $0.025
25 - 49 $0.189 Promotional price $0.025
50 - 99 $0.171 Promotional price $0.025
100 - 249 $0.156 Promotional price $0.025
250+ $0.146 Promotional price $0.025
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
30K6758
475TTA050M

475TTA050M

ILLINOIS CAPACITOR

CAPACITOR ALUM ELEC 4.7UF, 50V, 20%, AXIAL

CAPACITOR ALUM ELEC 4.7UF, 50V, 20%, AXIAL; Product Range:ILLINOIS - TTA Series; Capacitance:4.7µF; Capacitance Tolerance:± 20%; Voltage Rating:50V; Diameter:5mm; ESR:35.274ohm; Height:12.5mm; Capacitor Terminals:Axial Leaded ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,150

1+ $0.267 25+ $0.234 100+ $0.208 250+ $0.187

Buy
  • 1,150 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 10 weeks
33C5522
NEH4.7M50AA

NEH4.7M50AA

NTE ELECTRONICS

CAPACITOR ALUM ELEC 4.7UF, 50V, 20%, AXIAL

CAPACITOR ALUM ELEC 4.7UF, 50V, 20%, AXIAL; Product Range:NTE ELECTRONICS - NEH Series; Capacitance:4.7µF; Capacitance Tolerance:± 20%; Voltage Rating:50V; Diameter:5mm; ESR:-; Height:11mm; Capacitor Terminals:Axial Leaded ;RoHS Compliant: Yes

  Write a Review | Ask a Question

718

1+ $0.485 50+ $0.445 100+ $0.412 500+ $0.392 more…

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Suggested Substitutes
79R7664
MCTG4R7M1HB-0512P

MCTG4R7M1HB-0512P

MULTICOMP

CAPACITOR ALUM ELEC, 4.7UF, 50V, 20%, AXIAL

CAPACITOR ALUM ELEC, 4.7UF, 50V, 20%, AXIAL; Product Range:MULTICOMP - MCTG Series; Capacitance:4.7µF; Capacitance Tolerance:± 20%; Voltage Rating:50V; Diameter:5mm; ESR:-; Height:12mm; Capacitor Terminals:Axial Leaded; No. of Pins:2;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,130

1+ $0.03 Promotional price 25+ $0.03 Promotional price 50+ $0.03 Promotional price 100+ $0.03 Promotional price more…

Buy

(Available until stock is exhausted)

  • 4,130 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought