Low

TEXAS INSTRUMENTS  ISO1050DUBR  IC, CAN TXRX, 1MBPS, 1/1, 5V, SOP-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • IC Interface Type: CAN
  • Interface Case Style: SOP
  • MSL: MSL 4 - 72 hours
  • No. of Pins: 8
  • No. of RX Buffers: 1
  • No. of TX Buffers: 1
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 5.5V, 4.75V to 5.25V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/166
  •  130/186

Availability

Availability:  963


  • 963 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.54

Buy

Price

Quantity List Price
1 - 9 $4.54
10 - 24 $4.04
25 - 49 $3.65
50 - 99 $3.48
100+ $3.32
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
12X9026
ISO1050DUBR

ISO1050DUBR

TEXAS INSTRUMENTS

IC, CAN, 1MBPS, 1TX/RX, SOP-8, FULL REEL

IC, CAN, 1MBPS, 1TX/RX, SOP-8, FULL REEL; IC Interface Type:CAN; No. of TX Buffers:1; No. of RX Buffers:1; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Interface Case Style:SOP; No. of Pins:8; Operating Temperature Min:-55°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,200

350+ $2.69 700+ $2.14

Buy
  • 4,200 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14
Upgrade
24R9141
ISO1050DUB

ISO1050DUB

TEXAS INSTRUMENTS

IC, ISOLATOR, SOP-8

IC, ISOLATOR, SOP-8; No. of Channels:-; Propagation Delay:74ns; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Interface Case Style:SOP; No. of Pins:8; Operating Temperature Min:-55°C; Operating Temperature Max:105°C; Packaging:Each;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $4.02 250+ $3.63 500+ $2.94 1000+ $2.59

Buy
    Per the manufacturer, more stock expected week of 11/24/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought