Low

VISHAY SEMICONDUCTOR  H11A1  OPTOCOUPLER, TRANSISTOR, 5300VRMS

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • CTR Min: 50%
  • Forward Current If Max: 60mA
  • Input Current: 10mA
  • Isolation Voltage: 5.3kV
  • No. of Channels: 1
  • No. of Pins: 6
  • Opto Case Style: DIP
  • Optocoupler Case Style: DIP
  • Optocoupler Output Type: Phototransistor
  • Output Voltage: 30V
  • Packaging: Each
  • SVHC: To Be Advised

Availability

Availability:  3,940


  • 3,940 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.543

Buy

Price

Quantity List Price
1 - 9 $0.543
10 - 99 $0.504
100 - 249 $0.478
250 - 499 $0.452
500 - 999 $0.355
1000 - 1999 $0.325
2000 - 7999 $0.304
8000+ $0.274
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
35C1610
CNY17-2

CNY17-2

VISHAY SEMICONDUCTOR

OPTOCOUPLER, PHOTOTRANSISTOR, 5300VRMS

OPTOCOUPLER, PHOTOTRANSISTOR, 5300VRMS; No. of Channels:1; Isolation Voltage:5.3kV; Optocoupler Case Style:DIP; No. of Pins:6; Packaging:Each; Input Current:60mA; Input Current Max:60mA; Operating Temperature Max:100°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,742

1+ $0.393 10+ $0.364 100+ $0.346 250+ $0.327 more…

Buy
  • 4,742 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
35C1609
CNY17-1

CNY17-1

VISHAY SEMICONDUCTOR

OPTOCOUPLER, PHOTOTRANSISTOR, 5300VRMS

OPTOCOUPLER, PHOTOTRANSISTOR, 5300VRMS; No. of Channels:1; Isolation Voltage:5.3kV; Optocoupler Case Style:DIP; No. of Pins:6; Packaging:Each; Input Current:60mA; Input Current Max:60mA; Operating Temperature Max:100°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,130

1+ $0.222 Promotional price 10+ $0.222 Promotional price 100+ $0.222 Promotional price 250+ $0.222 Promotional price more…

Buy
  • 3,130 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
58K1622
H11A3

H11A3

VISHAY SEMICONDUCTOR

OPTOCOUPLER, TRANSISTOR, 5300VRMS

OPTOCOUPLER, TRANSISTOR, 5300VRMS; No. of Channels:1; Isolation Voltage:5.3kV; CTR Min:20%; Forward Current If Max:60mA; Optocoupler Case Style:DIP; No. of Pins:6; Packaging:Each; Input Current:10mA; Input Current Max:60mA ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,792

1+ $0.307 Promotional price 10+ $0.307 Promotional price 100+ $0.307 Promotional price 250+ $0.307 Promotional price more…

Buy
  • 1,792 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14

Associated Products


Customers Also Bought