Low

MULTICOMP  SPC15500  DIP SOCKET, 18POS, THROUGH HOLE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 82K7789
  • Manufacturer Part No SPC15500

Product Information


  • Connector Type: DIP Socket
  • Contact Material: Phosphor Bronze
  • Contact Plating: Tin
  • Contact Termination: Through Hole Vertical
  • No. of Contacts: 18
  • Pitch Spacing: 2.54mm
  • Row Pitch: 7.62mm
  • SVHC: To Be Advised
  • Series: ICD

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/712
  •  130/719

Availability

Availability:  60


  • 60 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.246

Buy

Price

Quantity List Price
1 - 99 $0.246
100 - 249 $0.228
250 - 999 $0.215
1000 - 4999 $0.202
5000+ $0.191
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
98K7083
2227MC-18-03-08-F1

2227MC-18-03-08-F1

MULTICOMP

CONNECTOR, DIP SOCKET, 18WAY, PC BOARD

CONNECTOR, DIP SOCKET, 18WAY, PC BOARD; Connector Type:DIP Socket; Series:2227MC; No. of Contacts:18; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Material:Phosphor Bronze; Contact Plating:Tin; External Depth:7.4mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $0.577 250+ $0.435 500+ $0.388 1000+ $0.35 more…

Buy
 
Check more stock
  • 414 Further stock expected to ship on Nov 16, 2014
  • Per the manufacturer, more stock expected week of 12/8/14
Contact me when back in stock

Associated Products


Customers Also Bought