Low

MALLORY  SC628R  TRANSDUCER, PIEZO, 2.9KHZ, 80DBA, 28VDC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MALLORY
  • Newark Part No.: 82K6519
  • Manufacturer Part No SC628R

Product Information


  • External Diameter: 42.85mm
  • External Height: 32.6mm
  • Operating Current Max: 18mA
  • Resonant Frequency: 2.9kHz
  • SVHC: To Be Advised
  • Sound Level Distance: 609.6mm
  • Sound Level SPL: 80dBA
  • Supply Voltage Max: 28V
  • Supply Voltage Min: 6V
  • Tones: Continuous
  • Transducer Function: Alarm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1971

Availability

Availability:  651


  • 651 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 19 days

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $17.14

Buy

Price

Quantity List Price
1 - 9 $17.14
10 - 99 $16.23
100 - 499 $14.80
500 - 999 $13.87
1000+ $12.54
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
64F300
SC628
Technical Data Sheet}
No Not RoHS compliant

SC628

MALLORY

TRANSDUCER, PIEZO, 2.9KHZ, 80DBA, 28VDC

TRANSDUCER, PIEZO, 2.9KHZ, 80DBA, 28VDC; Transducer Function:Alarm; Tones:Continuous; Supply Voltage Min:6V; Supply Voltage Max:28V; Operating Current Max:18mA; Sound Level SPL:80dBA; Resonant Frequency:2.9kHz ;RoHS Compliant: No

  Write a Review | Ask a Question

1,527

1+ $16.99 10+ $16.07 100+ $14.66 500+ $13.74 more…

Buy
  • 1,527 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks

Associated Products


Customers Also Bought