Low

MALLORY  SC110R  TRANSDUCER, PIEZO, 2.9KHZ, 80DBA, 120V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MALLORY
  • Newark Part No.: 82K6470
  • Manufacturer Part No SC110R

Product Information


  • External Diameter: 42.85mm
  • External Height: 32.6mm
  • Operating Current Max: 19mA
  • Resonant Frequency: 2.9kHz
  • SVHC: To Be Advised
  • Sound Level Distance: 609.6mm
  • Sound Level SPL: 80dBA
  • Supply Voltage Max: 120V
  • Supply Voltage Min: 30V
  • Tones: Continuous
  • Transducer Function: Alarm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1971

Availability

Availability:  42


  • 42 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 18 days

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $37.33

Buy

Price

Quantity List Price
1 - 9 $37.33
10 - 99 $35.26
100 - 499 $32.35
500 - 999 $30.30
1000 - 999999999 $27.22
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
64F303
SC110
Technical Data Sheet}
No Not RoHS compliant

SC110

MALLORY

TRANSDUCER, PIEZO, 2.9KHZ, 80DBA, 120V

TRANSDUCER, PIEZO, 2.9KHZ, 80DBA, 120V; Transducer Function:Alarm; Tones:Continuous; Supply Voltage Min:30V; Supply Voltage Max:120V; Operating Current Max:19mA; Sound Level SPL:80dBA; Resonant Frequency:2.9kHz; Color:Black ;RoHS Compliant: No

  Write a Review | Ask a Question

322

1+ $40.63 10+ $38.40 100+ $35.23 500+ $33.00 more…

Buy
  • 322 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 17 days

Associated Products


Customers Also Bought