Low

MULTICOMP  MCL053HGD/5  LED, GREEN, T-1 3/4 (5MM), 16MCD, 570NM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 14N9410
  • Manufacturer Part No MCL053HGD/5

Product Information


  • Bulb Size: T-1 3/4 (5mm)
  • Forward Current If: 20mA
  • Forward Voltage: 2.1V
  • LED Color: Green
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Luminous Intensity: 16mcd
  • MSL: -
  • Packaging: Each
  • SVHC: To Be Advised
  • Viewing Angle: 45°
  • Wavelength Typ: 570nm

Availability

Availability:  2,259

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/23/15

Price for: Each 1

Minimum order quantity: 5

Order multiple quantity: 5

Price: $0.307

Buy

Price

Quantity List Price
1 - 249 $0.307
250 - 499 $0.276
500 - 999 $0.245
1000 - 4999 $0.222
5000+ $0.152
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
14N9406
MCL053GD

MCL053GD

MULTICOMP

LED, GREEN, T-1 3/4 (5MM), 16MCD, 570NM

LED, GREEN, T-1 3/4 (5MM), 16MCD, 570NM; Bulb Size:T-1 3/4 (5mm); LED Color:Green; Luminous Intensity:16mcd; Viewing Angle:45°; Forward Current If:20mA; Forward Voltage:2.1V; LED Mounting:Through Hole; Lens Shape:Round; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,526

1+ $0.091 250+ $0.081 500+ $0.073 1000+ $0.066 more…

Buy
  • 1,526 in stock for same day shipping

see cut-off times

 
Check more stock
  • 780 Further stock expected to ship on Oct 15, 2014
  • Per the manufacturer, more stock expected week of 11/10/14
14N9416
MCL053MD

MCL053MD

MULTICOMP

LED, RED, T-1 3/4 (5MM), 15MCD, 625NM

LED, RED, T-1 3/4 (5MM), 15MCD, 625NM; Bulb Size:T-1 3/4 (5mm); LED Color:Red; Luminous Intensity:15mcd; Viewing Angle:45°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:Through Hole; Lens Shape:Round; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,193

1+ $0.031 Promotional price 250+ $0.031 Promotional price 500+ $0.031 Promotional price 1000+ $0.031 Promotional price more…

Buy
  • 2,193 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/23/15
14N9414
MCL053LGD

MCL053LGD

MULTICOMP

LED, GREEN, T-1 3/4 (5MM), 7MCD, 570NM

LED, GREEN, T-1 3/4 (5MM), 7MCD, 570NM; Bulb Size:T-1 3/4 (5mm); LED Color:Green; Luminous Intensity:7mcd; Viewing Angle:45°; Forward Current If:5mA; Forward Voltage:1.9V; LED Mounting:Through Hole; Lens Shape:Round; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

159

1+ $0.197 250+ $0.176 500+ $0.158 1000+ $0.142 more…

Buy
  • 159 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/23/15

Associated Products


Customers Also Bought