Low

MULTICOMP  MC24323  TERMINAL BLOCK, BARRIER, 20POS, 22-12AWG

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 14N5652
  • Manufacturer Part No MC24323

Product Information


  • Approvals / Standards: -
  • Connector Mounting: Panel
  • Connector Type: Terminal Block, Barrier
  • Contact Material: Brass
  • Contact Plating: Tin
  • No. of Contacts: 20
  • Pitch Spacing: 9.5mm
  • SVHC: To Be Advised
  • Series: T64
  • Wire Size AWG Max: 12AWG
  • Wire Size AWG Min: 22AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1073
  •  130/1066

Availability

Availability:
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/5/15

Contact me when back in stock

Substitutes

  • 14N5637 - MULTICOMP-MC24308-TERMINAL BLOCK, BARRIER, 20POS, 22-12AWG

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.57

Buy

Price

Quantity List Price
1 - 49 $6.57
50 - 99 $5.40
100 - 249 $4.99
250 - 499 $4.60
500+ $4.24
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
14N5637
MC24308

MC24308

MULTICOMP

TERMINAL BLOCK, BARRIER, 20POS, 22-12AWG

TERMINAL BLOCK, BARRIER, 20POS, 22-12AWG; Connector Type:Terminal Block, Barrier; Series:T64; Connector Mounting:Panel; Pitch Spacing:9.5mm; No. of Contacts:20; Wire Size AWG Min:22AWG; Wire Size AWG Max:12AWG; Contact Plating:Tin ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

500+ $4.24

Buy
    Per the manufacturer, more stock expected week of 1/5/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought