Low

VCC (VISUAL COMMUNICATIONS COMPANY)  VAOL-3GAE4  LED, RED, T-1 (3MM), 150MCD, 640NM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bulb Size: T-1 (3mm)
  • Forward Current If: 20mA
  • Forward Voltage: 1.8V
  • LED Color: Red
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Luminous Intensity: 150mcd
  • MSL: -
  • Packaging: Each
  • SVHC: To Be Advised
  • Viewing Angle: 30°
  • Wavelength Typ: 640nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1315
  •  130/1295

Availability

Availability:  828


  • 828 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/29/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.217

Buy

Price

Quantity List Price
1 - 9 $0.217
10 - 99 $0.192
100 - 499 $0.168
500 - 999 $0.132
1000 - 1999 $0.12
2000+ $0.108