Low

ON SEMICONDUCTOR  MMBV105GLT1G  VARICAP DIODE, 2.8PF, 50NA, SOT-23

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ON SEMICONDUCTOR
  • Newark Part No.: 84K8800
  • Manufacturer Part No MMBV105GLT1G

Product Information


  • Capacitance Cd Max @ Vr F: 2.8pF
  • Diode Case Style: SOT-23
  • Forward Current If(AV): 200mA
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Packaging: Cut Tape
  • Q @ Vr F: 250
  • Repetitive Reverse Voltage Vrrm Max: 30V
  • SVHC: No SVHC (16-Dec-2013)

Availability

Availability:  6,019

(Available until stock is exhausted)


  • 6,019 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.212

Buy

Price

Quantity List Price Your Price
1 - 9 $0.738 Promotional price $0.212
10 - 99 $0.573 Promotional price $0.212
100 - 999 $0.402 Promotional price $0.212
1000+ $0.305 Promotional price $0.212
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
26K4545
MMBV2109LT1G

MMBV2109LT1G

ON SEMICONDUCTOR

VARICAP DIODE, 36.3PF, 0.1UA SOT-23

VARICAP DIODE, 36.3PF, 0.1UA SOT-23; Capacitance Cd Max @ Vr F:36.3pF; Q @ Vr F:200; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:30V; Operating Temperature Max:150°C; Diode Case Style:SOT-23; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.321

Buy
    Per the manufacturer, more stock expected week of 2/9/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought