Low

NXP  LPC4357JBD208E  MCU, 32BIT, CORTEX-M4, 204MHZ, LQFP-208

NXP-LPC4357JBD208E-MCU, 32BIT, CORTEX-M4, 204MHZ, LQFP-208

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 90W4456
  • Manufacturer Part No LPC4357JBD208E

Product Information


  • Architecture: ARM Cortex-M4
  • CPU Speed: 204MHz
  • Embedded Interface Type: I2C, I2S, SPI, SSI, UART, USB
  • MCU Case Style: LQFP
  • MSL: MSL 3 - 168 hours
  • No. of I/O's: 142
  • No. of Pins: 208
  • Packaging: Each
  • Program Memory Size: 1MB
  • RAM Memory Size: 136KB
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2.2V

Availability

Availability:  82

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $16.07

Buy

Price

Quantity List Price
1 - 9 $16.07
10 - 24 $14.59
25 - 99 $13.54
100 - 249 $12.48
250 - 499 $11.35
500 - 999 $10.58
1000 - 2499 $9.73
2500+ $9.10
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
47W6560
LPC4357JBD208E

LPC4357JBD208E

NXP

LPC4357JBD208/LQFP208/TRAYBDP

LPC4357JBD208/LQFP208/TRAYBDP ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

50+ $15.48 100+ $14.19 250+ $13.18 500+ $12.32

Buy
    Per the manufacturer, more stock expected week of 12/29/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought