Low

MULTICOMP  MK3306  INSULATING KIT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 50P9593
  • Manufacturer Part No MK3306

Product Information


  • Breakdown Voltage Vbr: 1kV
  • Dielectric Strength: -
  • Insulator Body Material: Mica
  • SVHC: To Be Advised
  • Thermal Conductivity: -
  • Thermal Impedance: -
  • Thickness: 0.1mm
  • Volume Resistivity: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2394

Availability

Availability:  651


  • 651 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Pack of 10

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.67

Buy

Price

Quantity List Price Your Price
1 - 99 $3.13 Promotional price $2.67
100 - 249 $2.81 Promotional price $2.67
250 - 499 $2.57 Promotional price $2.57
500 - 999 $2.37 Promotional price $2.37
1000+ $2.19 Promotional price $2.19
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
45P5588
MK3306/S

MK3306/S

MULTICOMP

INSULATING KIT

INSULATING KIT; Insulator Body Material:Silicone Rubber; Thermal Conductivity:-; Breakdown Voltage Vbr:1kV; Thickness:0.230mm; Package / Case:TO-220 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

665

1+ $3.97 Promotional price 100+ $3.97 Promotional price 250+ $3.80 Promotional price 500+ $3.45 Promotional price more…

Buy
  • 665 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks

Associated Products


Customers Also Bought