Low

TEXAS INSTRUMENTS  OPA551UA  IC, OP-AMP, 3MHZ, 15V/ us, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: SOIC
  • Bandwidth: 3MHz
  • MSL: MSL 3 - 168 hours
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Op Amp Type: High Current
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 15V/µs
  • Supply Voltage Range: ± 4V to ± 30V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/120
  •  130/134

Availability

Availability:
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Contact me when back in stock

Substitutes

  • 73C3423 - TEXAS INSTRUMENTS-OPA551UA/2K5-IC, OP-AMP, 3MHZ, 15V/ us, SOIC-8, FULL REEL

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.01

Buy

Price

Quantity List Price
1 - 9 $5.01
10 - 24 $4.46
25 - 49 $4.03
50 - 99 $3.84
100 - 249 $3.67
250 - 499 $3.31
500 - 999 $2.69
1000+ $2.37
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
73C3423
OPA551UA/2K5

OPA551UA/2K5

TEXAS INSTRUMENTS

IC, OP-AMP, 3MHZ, 15V/ us, SOIC-8, FULL REEL

IC, OP-AMP, 3MHZ, 15V/ us, SOIC-8, FULL REEL; Op Amp Type:High Current; No. of Amplifiers:1; Slew Rate:15V/µs; Supply Voltage Range:± 4V to ± 30V; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:3MHz; Packaging:Tape & Reel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $1.97

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought