Low

DIODES INC.  ZXLD1360ET5TA  IC, LED DRIVER, BUCK, TSOT-23-5

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DIODES INC.
  • Newark Part No.: 50M5374
  • Manufacturer Part No ZXLD1360ET5TA

Product Information


  • Device Topology: Buck (Step Down)
  • Dimming Control Type: PWM / DC
  • Driver Case Style: TSOT-23
  • Input Voltage: 7V to 30V
  • Input Voltage Max: 30V
  • Input Voltage Min: 7V
  • LED Driver Application: Automotive Lighting, Illuminated Signs
  • MSL: -
  • No. of Outputs: 1
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 1A
  • Output Voltage: 30V
  • Packaging: Cut Tape
  • SVHC: To Be Advised
  • Switching Frequency: 1MHz
  • Topology: Buck (Step Down)

Availability

Availability:  112


  • 112 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.01

Buy

Price

Quantity List Price
1 - 9 $3.01
10 - 99 $2.61
100 - 249 $2.08
250 - 499 $1.80
500 - 999 $1.51
1000+ $1.27