Low

CORNELL DUBILIER  104M06QC150  CAPACITOR POLY FILM 0.1UF, 600V, 20%, RADIAL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CORNELL DUBILIER
  • Newark Part No.: 16F3703
  • Manufacturer Part No 104M06QC150

Product Information


  • Capacitance: 0.1µF
  • Capacitance Tolerance: ± 20%
  • Capacitor Case Style: -
  • Capacitor Dielectric Type: Polyester (PET)
  • Capacitor Terminals: Radial Leaded
  • Lead Spacing: 21mm
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • Product Range: CORNELL DUBILIER - Quencharc Q Series
  • SVHC: To Be Advised
  • Voltage Rating: 600V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/507
  •  130/510

Availability

Availability:  879


  • 879 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/27/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.60

Buy

Price

Quantity List Price
1 - 24 $6.60
25 - 49 $5.24
50 - 99 $5.01
100 - 499 $4.55
500 - 999 $4.42
1000+ $4.29