Low

TE CONNECTIVITY / AMP  640903-2  TERMINAL, FEMALE DISCONNECT, 6.35MM, RED

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: Female Disconnect
  • Contact Material: Brass
  • Contact Plating: Tin
  • Insulator Color: Red
  • Insulator Material: Nylon (Polyamide)
  • Product Range: TE - PIDG FASTON 250 Series
  • SVHC: To Be Advised
  • Series: FASTON
  • Stud/Tab Size: 0.25" x 0.032"
  • Tab Size - Imperial: 0.25" x 0.032"
  • Tab Size - Metric: 6.35mm x 0.81mm
  • Terminal Material: Brass
  • Terminal Type: Female Quick Disconnect
  • Termination Method: Crimp
  • Wire Size AWG Max: 18AWG
  • Wire Size AWG Min: 22AWG

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability:  33,883


  • 33,883 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 16 days

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.23

Buy

Price

Quantity List Price
1 - 24 $0.23
25 - 49 $0.21
50 - 99 $0.20
100 - 249 $0.18
250 - 999999999 $0.16
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
27X7169
640903-2
Drawing 3D Product Image Technical Data Sheet}  

640903-2

TE CONNECTIVITY / AMP

TERMINAL, FEMALE DISCONNECT, 6.35MM, RED

TERMINAL, FEMALE DISCONNECT, 6.35MM, RED; Terminal Type:Female Quick Disconnect; Product Range:TE - PIDG FASTON 250 Series; Tab Size - Imperial:0.25" x 0.032"; Tab Size - Metric:6.35mm x 0.81mm; Wire Size AWG Min:22AWG; Series:FASTON;RoHS Compliant: Yes

  Write a Review | Ask a Question

84,000

12000+ $0.129

Buy
  • 84,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks

Associated Products


Customers Also Bought