Low

VISHAY SEMICONDUCTOR  VS-26MB10A  BRIDGE RECT MOD, 1PH, 25A, 100V, QC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bridge Rectifier Case Style: Module
  • Diode Mounting Type: SMD
  • Forward Current If(AV): 25A
  • Forward Voltage VF Max: 1.1V
  • MSL: -
  • No. of Phases: Single
  • No. of Pins: 4
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 100V
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/331
  •  130/332

Availability

Availability:  1,135


  • 1,135 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.97

Buy

Price

Quantity List Price
1 - 24 $6.97
25 - 49 $6.27
50 - 99 $5.63
100 - 199 $5.22
200 - 499 $4.80
500+ $4.51
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
58K1555
GBPC2501

GBPC2501

FAIRCHILD SEMICONDUCTOR

BRIDGE RECTIFIER, 1PH, 25A, 100V QC

BRIDGE RECTIFIER, 1PH, 25A, 100V QC; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):25A; Forward Voltage VF Max:1.1V; Bridge Rectifier Case Style:Module; No. of Pins:4; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

290

1+ $3.01 10+ $2.43 100+ $1.95 500+ $1.71 more…

Buy
  • 290 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14
90R8637
GBPC2501

GBPC2501

MULTICOMP

BRIDGE RECTIFIER, SINGLE, 25A, 100V, GBPC

BRIDGE RECTIFIER, SINGLE, 25A, 100V, GBPC; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):25A; Forward Voltage VF Max:1.1V; Bridge Rectifier Case Style:Module; No. of Pins:4; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

27

1+ $2.35 Promotional price 25+ $2.35 Promotional price 100+ $2.32 Promotional price 250+ $2.10 Promotional price more…

Buy
  • 27 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/29/14

Associated Products


Customers Also Bought