Low

PANASONIC ELECTRONIC COMPONENTS  ERJ-3EKF2202V  RESISTOR, THICK FILM, 22KOHM, 100mW, 1%

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • MSL: -
  • Packaging: Cut Tape
  • Power Rating: 100mW
  • Product Range: PANASONIC - ERJ Series
  • Resistance: 22kohm
  • Resistance Tolerance: ± 1%
  • Resistor Case Style: 0603 [1608 Metric]
  • Resistor Element Material: Thick Film
  • SVHC: No SVHC (16-Dec-2013)
  • Temperature Coefficient: ± 200ppm/°C
  • Voltage Rating: 75V

Availability

Availability:  976


  • 976 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.096

Buy

Price

Quantity List Price
1 - 49 $0.096
50 - 99 $0.015
100 - 249 $0.012
250 - 499 $0.008
500 - 999 $0.006
1000 - 2499 $0.005
2500+ $0.004
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
90W3159
ERJ-3EKF2202V

ERJ-3EKF2202V

PANASONIC ELECTRONIC COMPONENTS

RES, THICK FILM, 22K, 100mW, 1%, 0603, FULL REEL

RES, THICK FILM, 22K, 100mW, 1%, 0603, FULL REEL; Product Range:PANASONIC - ERJ Series; Resistance:22kohm; Power Rating:100mW; Resistance Tolerance:± 1%; Resistor Case Style:0603 [1608 Metric]; Resistor Element Type:Thick Film; MSL:-;RoHS Compliant: Yes

  Write a Review | Ask a Question

90,000

5000+ $0.003

Buy
  • 90,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14

Associated Products


Customers Also Bought