Low

TEXAS INSTRUMENTS  LM317MDCY  IC, ADJ LINEAR REG, 1.2V TO 37V, 4-SOT-223

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Input Voltage Max: 40V
  • Input Voltage Min: 3V
  • Linear Regulator Case Style: SOT-223
  • MSL: MSL 2 - 1 year
  • No. of Pins: 4
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: 0°C
  • Output Current: 500mA
  • Output Voltage Max: 37V
  • Output Voltage Min: 1.25V
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/195
  •  130/208

Availability

Availability:  189


  • 189 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/5/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.44

Buy

Price

Quantity List Price Your Price
1 - 9 $0.853 Promotional price $0.44
10 - 99 $0.682 Promotional price $0.44
100 - 499 $0.523 Promotional price $0.378
500 - 999 $0.404 Promotional price $0.352
1000 - 2499 $0.375 Promotional price $0.352
2500 - 4999 $0.328 Promotional price $0.328
5000 - 9999 $0.322 Promotional price $0.322
10000+ $0.32 Promotional price $0.32
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
28X3479
LM317MDCYR

LM317MDCYR

TEXAS INSTRUMENTS

IC ADJ LINEAR REG 1.25V TO 37V SOT-223-4, FULL REEL

IC ADJ LINEAR REG 1.25V TO 37V SOT-223-4, FULL REEL; Input Voltage Min:3V; Input Voltage Max:40V; Output Voltage Min:1.25V; Output Voltage Max:37V; Output Current:500mA; Linear Regulator Case Style:SOT-223; No. of Pins:4 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

2500+ $0.28 10000+ $0.278 25000+ $0.275 50000+ $0.269

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14
Contact me when back in stock
31K7112
LM317MDCYG3

LM317MDCYG3

TEXAS INSTRUMENTS

IC ADJ LINEAR REG 1.25V TO 37V SOT-223-4

IC ADJ LINEAR REG 1.25V TO 37V SOT-223-4; Input Voltage Min:3V; Input Voltage Max:40V; Output Voltage Min:1.25V; Output Voltage Max:37V; Output Current:500mA; Linear Regulator Case Style:SOT-223; No. of Pins:4; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

500+ $0.404 1000+ $0.375 2500+ $0.328 5000+ $0.322 more…

Buy
    Per the manufacturer, more stock expected week of 1/5/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Upgrade
28X3482
LM317MQDCYR

LM317MQDCYR

TEXAS INSTRUMENTS

IC ADJ LINEAR REG 1.25V TO 37V SOT-223-4, FULL REEL

IC ADJ LINEAR REG 1.25V TO 37V SOT-223-4, FULL REEL; Input Voltage Min:3V; Input Voltage Max:40V; Output Voltage Min:1.25V; Output Voltage Max:37V; Output Current:500mA; Linear Regulator Case Style:SOT-223; No. of Pins:4 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,000

2500+ $0.308 10000+ $0.305 25000+ $0.303 50000+ $0.296

Buy
  • 5,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14
46P3795
LM317MQDCYR

LM317MQDCYR

TEXAS INSTRUMENTS

IC ADJ LINEAR REG 1.25V TO 37V SOT-223-4

IC ADJ LINEAR REG 1.25V TO 37V SOT-223-4; Input Voltage Min:3V; Input Voltage Max:40V; Output Voltage Min:1.25V; Output Voltage Max:37V; Output Current:500mA; Linear Regulator Case Style:SOT-223; No. of Pins:4; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

467

1+ $0.893 10+ $0.712 100+ $0.53 1000+ $0.368

Buy
  • 467 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
84M9615
LM317MQDCYRG4

LM317MQDCYRG4

TEXAS INSTRUMENTS

IC, LINEAR REG, FULL REEL

IC, LINEAR REG, FULL REEL; Input Voltage Min:3V; Input Voltage Max:40V; Output Voltage Min:1.25V; Output Voltage Max:37V; Output Current:500mA; Linear Regulator Case Style:SOT-223; No. of Pins:4; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $0.308 10000+ $0.305 25000+ $0.303 50000+ $0.296

Buy
    Per the manufacturer, more stock expected week of 12/29/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
41K9881
LM317MBSTT3G

LM317MBSTT3G

ON SEMICONDUCTOR

IC, ADJ LDO REG, 1.2V TO 37V, SOT-223-3

IC, ADJ LDO REG, 1.2V TO 37V, SOT-223-3; Input Voltage Min:-; Input Voltage Max:40V; Output Voltage Min:1.2V; Output Voltage Max:37V; Output Current:500mA; Linear Regulator Case Style:SOT-223; No. of Pins:3; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

13,067

1+ $0.969 10+ $0.772 100+ $0.592 1000+ $0.45

Buy
  • 13,067 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/9/15
75C0819
LM317MDCYR
Technical Data Sheet}
No Not RoHS compliant

LM317MDCYR

TEXAS INSTRUMENTS

IC ADJ LINEAR REG 1.25V TO 37V SOT-223-4

IC ADJ LINEAR REG 1.25V TO 37V SOT-223-4; Input Voltage Min:3V; Input Voltage Max:40V; Output Voltage Min:1.25V; Output Voltage Max:37V; Output Current:500mA; Linear Regulator Case Style:SOT-223; No. of Pins:4; Packaging:Cut Tape ;RoHS Compliant: No

  Write a Review | Ask a Question

1,336

1+ $0.812 10+ $0.647 100+ $0.482 1000+ $0.335

Buy
  • 1,336 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/5/15
29X6007
LM317MBSTT3G

LM317MBSTT3G

ON SEMICONDUCTOR

LINEAR REG, ADJ, 1.2-37V, 0.5A, SOT-223

LINEAR REG, ADJ, 1.2-37V, 0.5A, SOT-223; Input Voltage Min:-; Input Voltage Max:40V; Output Voltage Min:1.2V; Output Voltage Max:37V; Output Current:500mA; Linear Regulator Case Style:SOT-223; No. of Pins:3; Packaging:Tape & Reel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

4000+ $0.425 8000+ $0.398 12000+ $0.377

Buy
    Per the manufacturer, more stock expected week of 4/27/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought