Low

OHMITE  5150E  FINGER GRIP KNOB, 6.35MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: OHMITE
  • Newark Part No.: 64K9307
  • Manufacturer Part No 5150E

Product Information


  • Knob / Dial Style: Finger Grip
  • Knob Diameter: 38.1mm
  • Knob Material: -
  • SVHC: To Be Advised
  • Shaft Diameter: 6.35mm
  • Shaft Type: Round

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/644
  •  130/648

Availability

Availability:  1,278


  • 1,278 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/22/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.62

Buy

Price

Quantity List Price
1 - 24 $8.62
25 - 99 $7.88
100 - 249 $7.04
250+ $6.30
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
11F024
5150
Technical Data Sheet}
No Not RoHS compliant

5150

OHMITE

FINGER GRIP KNOB, 6.35MM

FINGER GRIP KNOB, 6.35MM; Knob / Dial Style:Finger Grip; Shaft Diameter:6.35mm; Knob Diameter:38.1mm; Shaft Type:Round; Knob Material:-; External Width:1.5"; Knob Dia - Imperial:1.5"; Knob Dia - Metric:38.1mm; Shaft Size:1/4 in ;RoHS Compliant: No

  Write a Review | Ask a Question

1,449

1+ $9.38 25+ $8.57 100+ $7.66 250+ $6.86

Buy
  • 1,449 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14

Associated Products


Customers Also Bought