Low

QUALTEK ELECTRONICS  QSB-60-01  EMI FILTER SHIELD

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Accessory Type: EMI Filter Shield
  • External Depth: 0.2mm
  • External Height: 62mm
  • External Width: 62mm
  • Fan Filter Type: EMI
  • Fan Size: 60mm
  • Filter Material: Steel
  • Fixing Centers: 50mm
  • For Use With: Qualtek QLM Sleeves & QSB Series Fans
  • Frame Size: 60mm
  • Guard Material: -
  • Material: Steel
  • RoHS Compliant: Yes
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2379
  •  130/2380

Availability

Availability:  873


  • 873 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/13/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $16.87

Buy

Price

Quantity List Price
1 - 24 $16.87
25 - 49 $14.23
50 - 99 $13.08
100 - 249 $11.62
250 - 499 $10.42
500 - 999 $9.82
1000 - 4999 $9.21
5000+ $8.65