Low

ON SEMICONDUCTOR  1.5SMC82AT3G  TVS DIODE, 1.5KW, 82V, SMC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ON SEMICONDUCTOR
  • Newark Part No.: 26M8320
  • Manufacturer Part No 1.5SMC82AT3G

Product Information


  • Breakdown Voltage Max: 86.1V
  • Breakdown Voltage Min: 77.9V
  • Breakdown Voltage Range: 77.9V to 86.1V
  • Clamping Voltage Vc Max: 113V
  • Diode Case Style: DO-214AB
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 2
  • Packaging: Cut Tape
  • Peak Pulse Current Ippm: 13.3A
  • Power Dissipation Pd: 4W
  • Reverse Stand-Off Voltage Vrwm: 70.1V
  • SVHC: No SVHC (16-Dec-2013)
  • TVS Polarity: Unidirectional

Availability

Availability:  1,452


  • 1,452 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 22 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.234

Buy

Price

Quantity List Price Your Price
1 - 9 $0.686 Promotional price $0.234
10 - 99 $0.504 Promotional price $0.234
100 - 999 $0.317 Promotional price $0.234
1000+ $0.245 Promotional price $0.201
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
26K5238
1.5SMC82AT3G

1.5SMC82AT3G

ON SEMICONDUCTOR

TVS DIODE, 1.5KW, 82V, SMC, FULL REEL

TVS DIODE, 1.5KW, 82V, SMC, FULL REEL; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:70.1V; Breakdown Voltage Min:77.9V; Breakdown Voltage Max:86.1V; Clamping Voltage Vc Max:113V; Peak Pulse Current Ippm:13.3A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,500

2500+ $0.209 10000+ $0.194 25000+ $0.184 50000+ $0.18

Buy
  • 2,500 in stock for same day shipping

see cut-off times

 
Check more stock
  • 2,500 Further stock expected to ship on Sep 29, 2014
  • 2,500 Further stock expected to ship on Oct 10, 2014
  • Supplier lead time 13 weeks
Suggested Substitutes
18C8538
SMCJ64A

SMCJ64A

FAIRCHILD SEMICONDUCTOR

TVS DIODE, 1.5KW, 64V, DO-214AB

TVS DIODE, 1.5KW, 64V, DO-214AB; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:64V; Breakdown Voltage Min:71.1V; Breakdown Voltage Max:78.6V; Clamping Voltage Vc Max:103V; Peak Pulse Current Ippm:14.6A; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,887

1+ $0.51 10+ $0.342 100+ $0.227 1000+ $0.176

Buy
  • 2,887 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks
27T9503
SMCJ75A

SMCJ75A

FAIRCHILD SEMICONDUCTOR

TVS DIODE, 1.5KW, 75V, DO-214AB

TVS DIODE, 1.5KW, 75V, DO-214AB; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:75V; Breakdown Voltage Min:83.3V; Breakdown Voltage Max:92.1V; Clamping Voltage Vc Max:121V; Peak Pulse Current Ippm:12.4A; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,439

1+ $0.171 Promotional price 10+ $0.171 Promotional price 100+ $0.171 Promotional price 1000+ $0.147 Promotional price

Buy
  • 2,439 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks
67R0300
SMCJ75A

SMCJ75A

BOURNS

DIODE, FULL REEL

DIODE, FULL REEL; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:75V; Breakdown Voltage Min:83.3V; Breakdown Voltage Max:95.8V; Clamping Voltage Vc Max:121V; Peak Pulse Current Ippm:100A; Diode Case Style:DO-214AB ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

12000+ $0.167

Buy
    Supplier lead time 18 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

67R0292
SMCJ64A

SMCJ64A

BOURNS

DIODE, FULL REEL

DIODE, FULL REEL; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:64V; Breakdown Voltage Min:71.1V; Breakdown Voltage Max:81.8V; Clamping Voltage Vc Max:103V; Peak Pulse Current Ippm:100A; Diode Case Style:DO-214AB ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

9000+ $0.173 15000+ $0.169

Buy
    Supplier lead time 18 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

38C8632
SMCJ75A

SMCJ75A

FAIRCHILD SEMICONDUCTOR

SMCJ Series UNidirectional Transient Voltage Suppressor Diode, 5 uA at 75 V I Reverse, Surface Mount Termination, -4.40 V to +4.

SMCJ Series UNidirectional Transient Voltage Suppressor Diode, 5 uA at 75 V I Reverse, Surface Mount Termination, -4.40 V to +4.40 V Tolerance, TVS-Unidirectional Type, 87.7 V at 1 mA V Reverse Standoff ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

3000+ $0.168 6000+ $0.157 9000+ $0.146

Buy
    Supplier lead time 8 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

38C8631
SMCJ70A

SMCJ70A

FAIRCHILD SEMICONDUCTOR

SMCJ Series UNidirectional Transient Voltage Suppressor Diode, 5 uA at 70 V I Reverse, Surface Mount Termination, -4.10 V to +4.

SMCJ Series UNidirectional Transient Voltage Suppressor Diode, 5 uA at 70 V I Reverse, Surface Mount Termination, -4.10 V to +4.10 V Tolerance, TVS-Unidirectional Type, 81.9 V at 1 mA V Reverse Standoff ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

3000+ $0.167 6000+ $0.156 9000+ $0.144

Buy
    Supplier lead time 9 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

69R6369
SMCJ64A-TP

SMCJ64A-TP

MICRO COMMERCIAL COMPONENTS

1500W TRANSIENT VOLTAGE SUPPRESSOR / 13" REEL

1500W TRANSIENT VOLTAGE SUPPRESSOR / 13" REEL

  Write a Review | Ask a Question

0

3000+ $0.21 6000+ $0.196 9000+ $0.182

Buy
    Supplier lead time 4 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought