Low

MULTICOMP  MC32685  FAN FILTER

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 56P2961
  • Manufacturer Part No MC32685

Product Information


  • Accessory Type: Fan Filter
  • Fan Size: 40 x 40mm
  • Filter Material: Polyurethane Foam
  • For Use With: Axial Fans
  • Frame Size: 40mm
  • RoHS Compliant: Yes
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2374
  •  130/2376

Availability

Availability:  1


  • 1 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Pack of 5

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.836

Buy

Price

Quantity List Price
1 - 99 $0.836
100 - 499 $0.76
500 - 999 $0.688
1000 - 2499 $0.615
2500+ $0.557
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
56P2962
MC32686

MC32686

MULTICOMP

FAN FILTER

FAN FILTER; Filter Material:Polyurethane Foam; Fan Frame Size:40mm; Accessory Type:Fan Filter; External Depth:3.3mm; External Height:37.08mm; External Width:37.08mm; Fan Filter Type:45 PPI; Fan Size:40 x 40mm; For Use With:Axial Fans;RoHS Compliant: Yes

  Write a Review | Ask a Question

119

1+ $0.836 100+ $0.76 500+ $0.688 1000+ $0.615 more…

Buy
  • 119 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14

Associated Products


Customers Also Bought