Low

MULTICOMP  MCOT7250005V00000RA  OSCILLATOR, 25MHZ, SMD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 56P2806
  • Manufacturer Part No MCOT7250005V00000RA

Product Information


  • Frequency: 25MHz
  • Frequency Stability: ± 100ppm
  • Frequency Tolerance: -
  • Load Capacitance: 50pF
  • No. of Pins: 4
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: -20°C
  • Oscillator Mounting: SMD
  • SVHC: To Be Advised
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/22/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1000

Order multiple quantity: 1000


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.