Low

MULTICOMP  MPX05GFNB  TRANSISTOR PAD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 09WX0141
  • Manufacturer Part No MPX05GFNB

Product Information


  • Breakdown Voltage Vbr: -
  • Dielectric Strength: -
  • Insulator Body Material: -
  • SVHC: To Be Advised
  • Thermal Conductivity: -
  • Thermal Impedance: -
  • Thickness: 3.68mm
  • Volume Resistivity: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2393
  •  130/2393

Availability

Availability:  80,542

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/9/15

Price for: Each 1

Minimum order quantity: 100

Order multiple quantity: 100

Price: $0.096

Buy

Price

Quantity List Price
1 - 249 $0.096
250 - 499 $0.087
500 - 999 $0.077
1000 - 4999 $0.07
5000+ $0.063
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
09WX0152
M518-01N

M518-01N

MULTICOMP

TRANSISTOR PAD

TRANSISTOR PAD; Insulator Body Material:-; Thermal Conductivity:-; Breakdown Voltage Vbr:-; Thickness:3.68mm; Volume Resistivity:-; Thermal Impedance:-; Dielectric Strength:-; Accessory Type:Transistor Pad ;RoHS Compliant: Yes

  Write a Review | Ask a Question

38,905

1+ $0.045 250+ $0.04 500+ $0.036 1000+ $0.033 more…

Buy
  • 38,905 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
09WX0143
M1802D

M1802D

MULTICOMP

TRANSISTOR PAD

TRANSISTOR PAD; Insulator Body Material:Polyester; Thermal Conductivity:-; Breakdown Voltage Vbr:-; Thickness:3.048mm; Volume Resistivity:-; Thermal Impedance:-; Dielectric Strength:-; Accessory Type:Transistor Pad ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

7,287

1+ $0.041 250+ $0.036 500+ $0.033 1000+ $0.029 more…

Buy
  • 7,287 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14

Customers Also Bought