Low

POWERPAX  SW3526  AC-DC POWER SUPPLY, 12V 1.25A, EURO

POWERPAX-SW3526-AC-DC POWER SUPPLY, 12V 1.25A, EURO

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: POWERPAX
  • Newark Part No.: 77T9932
  • Manufacturer Part No SW3526

Product Information


  • Input Voltage AC Max: 264VAC
  • Input Voltage AC Min: 90VAC
  • Output Connector: 2.1mm x 5.5mm x 12mm
  • Output Current Max: 1.25A
  • Output Power Max: 15W
  • Output Voltage Nom.: 12V
  • Power Supply Output Type: Fixed
  • SVHC: No SVHC

Availability

Availability:  401

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/26/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $13.90

Buy

Price

Quantity List Price
1 - 49 $13.90
50 - 99 $12.61
100 - 249 $11.55
250 - 499 $10.73
500+ $10.03