Low

TEXAS INSTRUMENTS  TMS320VC5509APGE  IC, FIXED-PT DSP, 32BIT, 200MHZ LQFP-144

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 21J9171
  • Manufacturer Part No TMS320VC5509APGE

Product Information


  • Core Supply Voltage: 1.6V
  • Core Supply Voltage Max: 1.65V
  • Core Supply Voltage Min: 1.55V
  • DSP Case Style: LQFP
  • Embedded Interface Type: HPI, I2C, McBSP, USB
  • Flash Memory Size: -
  • Frequency: 200MHz
  • MSL: MSL 4 - 72 hours
  • No. of Bits: 32bit
  • No. of I/O's: 7
  • No. of MIPS: -
  • No. of Pins: 144
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Series: C5000
  • Supply Voltage Max: 1.65V
  • Supply Voltage Min: 1.55V
  • Supply Voltage Range: 1.55V to 1.65V, 2.7V to 3.6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/65
  •  130/71

Availability

Availability:  65


  • 65 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/20/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $31.44

Buy

Price

Quantity List Price
1 - 9 $31.44
10 - 24 $29.09
25 - 49 $26.73
50 - 99 $24.68
100 - 249 $23.27
250 - 499 $20.44
500+ $20.28