Low

JOHANSON MANUFACTURING  RF500BA15-040  RESISTOR THICK FILM FLANGED, 100 OHM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Frequency Max: 6GHz
  • MSL: -
  • Operating Temperature Max: 100°C
  • Operating Temperature Min: -55°C
  • Power Rating: 500W
  • Resistance: 100ohm
  • Resistance Tolerance: ± 5%
  • Resistor Case Style: -
  • Resistor Mounting: Panel
  • SVHC: No SVHC (16-Jun-2014)
  • Temperature Coefficient: ± 100ppm/°C

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/525
  •  130/527

Availability

Availability:  7

(Available until stock is exhausted)


  • 7 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $19.56

Buy

Price

Quantity List Price Your Price
1 - 24 $37.40 Promotional price $19.56
25 - 49 $33.74 Promotional price $19.56
50 - 99 $29.26 Promotional price $19.56
100 - 249 $27.43 Promotional price $19.56
250+ $25.27 Promotional price $19.56