Low

FAIRCHILD SEMICONDUCTOR  TIP42  BIPOLAR TRANSISTOR, PNP, -40V, TO-220

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Collector Emitter Voltage V(br)ceo: -40V
  • DC Collector Current: -6A
  • DC Current Gain hFE: 30
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Power Dissipation Pd: 65W
  • SVHC: No SVHC (16-Dec-2013)
  • Transistor Case Style: TO-220
  • Transistor Polarity: PNP
  • Transition Frequency Typ ft: 3MHz

Availability

Availability:  1,224


  • 1,224 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.729

Buy

Price

Quantity List Price
1 - 9 $0.729
10 - 99 $0.49
100 - 999 $0.324
1000 - 1999 $0.226
2000 - 9999 $0.219
10000 - 23999 $0.204
24000 - 49999 $0.193
50000 - 999999999 $0.189
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
42K2679
TIP42G
Technical Data Sheet}  

TIP42G

ON SEMICONDUCTOR

BIPOLAR TRANSISTOR, PNP -40V TO-220

BIPOLAR TRANSISTOR, PNP -40V TO-220; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency ft:3MHz; Power Dissipation Pd:2W; DC Collector Current:-6A; DC Current Gain hFE:75; No. of Pins:3; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

871

1+ $0.208 Promotional price 10+ $0.208 Promotional price 100+ $0.208 Promotional price 1000+ $0.208 Promotional price more…

Buy
  • 871 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 31 weeks
Suggested Substitutes
01H1386
2N6107
Technical Data Sheet}  

2N6107

MULTICOMP

BIPOLAR TRANSISTOR, PNP, -70V

BIPOLAR TRANSISTOR, PNP, -70V; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-70V; Transition Frequency ft:10MHz; Power Dissipation Pd:40W; DC Collector Current:-7A; DC Current Gain hFE:150; No. of Pins:3; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

101

1+ $1.14 100+ $1.01 250+ $0.925 500+ $0.843 more…

Buy
  • 101 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 20 days
38K8309
TIP42A
Technical Data Sheet}  

TIP42A

MULTICOMP

TRANSISTOR, PNP, TO-220

TRANSISTOR, PNP, TO-220; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:60V; Transition Frequency ft:3MHz; Power Dissipation Pd:65W; DC Collector Current:10A; DC Current Gain hFE:30; Transistor Case Style:TO-220; No. of ;RoHS Compliant: Yes

  Write a Review | Ask a Question

774

1+ $1.22 250+ $1.10 500+ $0.971 1000+ $0.879 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 23 weeks
48T0714
NTE197
 

NTE197

NTE ELECTRONICS

TRANSISTOR PNP SILICON 90V IC-7A TO-220 CASE AUDIO POWER AMP MEDIUM POWER SWITCH

TRANSISTOR PNP SILICON 90V IC-7A TO-220 CASE AUDIO POWER AMP MEDIUM POWER SWITCH ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

1+ $3.26 50+ $3.10 100+ $3.04 500+ $2.95 more…

Buy
    Supplier lead time 15 days

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought