Low

FAIRCHILD SEMICONDUCTOR  PN2222ABU  BIPOLAR TRANSISTOR, NPN, 40V, TO-92

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Collector Emitter Voltage V(br)ceo: 40V
  • DC Collector Current: 1A
  • DC Current Gain hFE: 300
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 625mW
  • SVHC: No SVHC (16-Jun-2014)
  • Transistor Case Style: TO-92
  • Transistor Polarity: NPN
  • Transition Frequency Typ ft: 300MHz

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/306
  •  130/309

Availability

Availability:  29,494


  • 29,494 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.206

Buy

Price

Quantity List Price
1 - 9 $0.206
10 - 99 $0.156
100 - 999 $0.058
1000 - 1999 $0.039
2000 - 9999 $0.029
10000 - 23999 $0.026
24000 - 49999 $0.024
50000+ $0.02
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
58K2048
PN2222ATF

PN2222ATF

FAIRCHILD SEMICONDUCTOR

BIPOLAR TRANSISTOR, NPN, 40V, TO-92

BIPOLAR TRANSISTOR, NPN, 40V, TO-92; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency ft:300MHz; Power Dissipation Pd:625mW; DC Collector Current:1A; DC Current Gain hFE:300; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

13,564

1+ $0.224 10+ $0.149 100+ $0.062 1000+ $0.042

Buy
  • 13,564 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
83C0221
PN2222ATA

PN2222ATA

FAIRCHILD SEMICONDUCTOR

TRANSISTOR, NPN, 40V, TO-92

TRANSISTOR, NPN, 40V, TO-92; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency ft:300MHz; Power Dissipation Pd:625mW; DC Collector Current:1A; DC Current Gain hFE:300; No. of Pins:3; Packaging:Each;RoHS Compliant: Yes

  Write a Review | Ask a Question

6,743

1+ $0.208 10+ $0.158 100+ $0.059 1000+ $0.04 more…

Buy
  • 6,743 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
29X6831
PN2222ATF

PN2222ATF

FAIRCHILD SEMICONDUCTOR

TRANSISTOR, NPN, 40V, 1A, TO-92-3

TRANSISTOR, NPN, 40V, 1A, TO-92-3; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency ft:300MHz; Power Dissipation Pd:625mW; DC Collector Current:1A; DC Current Gain hFE:35; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

6000+ $0.025

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought