Low

MOLEX  38770-0104  TERMINAL BLOCK, BARRIER, 4POS

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 72K2066
  • Manufacturer Part No 38770-0104

Product Information


  • Approvals / Standards: -
  • Connector Mounting: Panel
  • Connector Type: Terminal Block, Barrier
  • Contact Material: Brass
  • Contact Plating: Nickel
  • No. of Contacts: 4
  • Pitch Spacing: 9.53mm
  • SVHC: To Be Advised
  • Series: 38770
  • Wire Size AWG Max: -
  • Wire Size AWG Min: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1065

Availability

Availability:  1,400


  • 1,400 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 5 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.20

Buy

Price

Quantity List Price
1 - 24 $3.20
25 - 49 $2.94
50 - 99 $2.49
100 - 199 $2.22
200 - 499 $2.10
500 - 999 $1.99
1000 - 999999999 $1.85
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number for panel mount, 4 way terminal block which is similar to (part number 38770-0104), but contacts should be tin plated instead of nickel?
2 years, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
"Suggested part number for tin plated terminal block is T64 4WAY from Multicomp. It is a dual row, 4 way panel mount terminal block.

http://www.newark.com/jsp/search/pr...
2 years, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1