Low

ON SEMICONDUCTOR  MC33152DG  IC, MOSFET DRIVER, HIGH-SPEED, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Device Type: MOSFET Driver
  • Driver Case Style: SOIC
  • Input Delay: 55ns
  • MSL: -
  • Module Configuration: Dual
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Delay: 40ns
  • Output Resistance: 100kohm
  • Packaging: Each
  • Peak Output Current: 1.5A
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 18V
  • Supply Voltage Min: 6.1V
  • Supply Voltage Range: 6.1V to 18V

Availability

Availability:  117

    Per the manufacturer, more stock expected week of 1/12/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.47

Buy

Price

Quantity List Price
1 - 9 $1.47
10 - 99 $1.17
100 - 499 $0.898
500 - 999 $0.71
1000 - 2499 $0.693
2500 - 9999 $0.585
10000 - 24999 $0.564
25000+ $0.531
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
71J5535
MC34151DG

MC34151DG

ON SEMICONDUCTOR

IC, MOSFET DRIVER, HIGH-SPEED, SOIC-8

IC, MOSFET DRIVER, HIGH-SPEED, SOIC-8; Device Type:MOSFET Driver; Peak Output Current:1.5A; Supply Voltage Min:6.5V; Supply Voltage Max:18V; Driver Case Style:SOIC; No. of Pins:8; Input Delay:35ns; Output Delay:36ns; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

438

1+ $1.61 10+ $1.29 100+ $0.984 500+ $0.778 more…

Buy
  • 438 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14
45J1221
MC34152DG

MC34152DG

ON SEMICONDUCTOR

IC, MOSFET DRIVER, HIGH-SPEED, SOIC-8

IC, MOSFET DRIVER, HIGH-SPEED, SOIC-8; Device Type:MOSFET Driver; Peak Output Current:1.5A; Supply Voltage Min:6.1V; Supply Voltage Max:18V; Driver Case Style:SOIC; No. of Pins:8; Input Delay:55ns; Output Delay:40ns; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Not Currently Stocked

1+ $1.42 10+ $1.14 100+ $0.871 500+ $0.689 more…

Not Currently Stocked

42K0577
MC33152VDG

MC33152VDG

ON SEMICONDUCTOR

TUBE / ANA HI SPD DUAL DRIVER

TUBE / ANA HI SPD DUAL DRIVER

  Write a Review | Ask a Question

0

500+ $0.918 1000+ $0.846

Buy
    Per the manufacturer, more stock expected week of 11/10/14

Not Normally Stocked

Non-Cancelable / Non Returnable

26K4002
MC33152DR2G

MC33152DR2G

ON SEMICONDUCTOR

IC,Dual MOSFET Driver,BIPOLAR,SOP,8PIN,PLASTIC

IC,Dual MOSFET Driver,BIPOLAR,SOP,8PIN,PLASTIC

  Write a Review | Ask a Question

0

2500+ $0.66 5000+ $0.618 7500+ $0.585

Buy
    Per the manufacturer, more stock expected week of 1/26/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought