Low

FAIRCHILD SEMICONDUCTOR  GBPC2501W  BRIDGE RECTIFIER, 1PH, 25A 100V THD

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bridge Rectifier Case Style: Module
  • Diode Mounting Type: Through Hole
  • Forward Current If(AV): 25A
  • Forward Voltage VF Max: 1.1V
  • MSL: -
  • No. of Phases: Single
  • No. of Pins: 4
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • Power Dissipation Pd: 83.3W
  • Repetitive Reverse Voltage Vrrm Max: 100V
  • SVHC: No SVHC (16-Dec-2013)

Availability

Availability: Not Currently Stocked


Substitutes

  • 06M7446 - NTE ELECTRONICS-NTE5322-BRIDGE RECTIFIER, 1PH, 25A 200V THD
  • 10M6170 - MULTICOMP-MCCM2502-RH-BRIDGE RECTIFIER, 1PH, 25A, 200V QC

Price

Quantity List Price
1 - 9 $2.57
10 - 24 $2.47
25 - 99 $2.40
100 - 249 $2.20
250 - 499 $1.99
500 - 999 $1.74
1000 - 2499 $1.47
2500+ $1.37
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
06M7446
NTE5322

NTE5322

NTE ELECTRONICS

BRIDGE RECTIFIER, 1PH, 25A 200V THD

BRIDGE RECTIFIER, 1PH, 25A 200V THD; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):25A; Forward Voltage VF Max:1.1V; Bridge Rectifier Case Style:Module; No. of Pins:4; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

774

1+ $6.88 50+ $6.57 100+ $6.44 500+ $6.24 more…

Buy
  • 774 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 13 days
10M6170
MCCM2502-RH

MCCM2502-RH

MULTICOMP

BRIDGE RECTIFIER, 1PH, 25A, 200V QC

BRIDGE RECTIFIER, 1PH, 25A, 200V QC; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):25A; Forward Voltage VF Max:1.2V; Bridge Rectifier Case Style:Module; No. of Pins:4; Packaging:Each; MSL:- ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

789

1+ $3.02 Promotional price 25+ $3.02 Promotional price 100+ $2.97 Promotional price 250+ $2.71 Promotional price more…

Buy
  • 789 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 12 weeks

Associated Products


Customers Also Bought