Low

LITTELFUSE  0KLK015.T  FUSE, 15A, 600V, FAST ACTING

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LITTELFUSE
  • Newark Part No.: 81F2151
  • Manufacturer Part No 0KLK015.T

Product Information


  • Blow Characteristic: Fast Acting
  • Fuse Body Material: -
  • Fuse Current: 15A
  • Fuse Size Code: 5AG
  • Fuse Size Imperial: 13/32" x 1-1/2"
  • Fuse Size Metric: 10.3mm x 38.1mm
  • SVHC: No SVHC (16-Jun-2014)
  • Series: KLK
  • Voltage Rating VAC: 600V
  • Voltage Rating VDC: 500V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1449
  •  130/1439

Availability

Availability:
 
Check stock and lead times
  • 29 Further stock expected to ship on Oct 6, 2014
  • Per the manufacturer, more stock expected week of 11/17/14

Contact me when back in stock

Substitutes

  • 63R7755 - COOPER BUSSMANN-KTK-15-FUSE, 15A, 600V, FAST ACTING
  • 63R7743 - COOPER BUSSMANN-KTK-R-15-FUSE, 15A, 600V, FAST ACTING
  • 50F9899 - FLUKE-FUSE-15A/600BLSTR-FUSE, REPLACEMENT, 15A
View all Substitutes

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $24.73

Buy

Price

Quantity List Price
1 - 9 $24.73
10 - 99 $21.20
100 - 249 $19.61
250 - 499 $18.93
500 - 999 $18.01
1000+ $16.53
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
63R7755
KTK-15

KTK-15

COOPER BUSSMANN

FUSE, 15A, 600V, FAST ACTING

FUSE, 15A, 600V, FAST ACTING; Voltage Rating VDC:-; Voltage Rating VAC:600V; Fuse Current:15A; Blow Characteristic:Fast Acting; Fuse Body Material:Melamine; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2" ;RoHS Compliant: Yes

  Write a Review | Ask a Question

251

1+ $24.32 5+ $23.16 10+ $21.43 20+ $20.85 more…

Buy
  • 251 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/20/14
63R7743
KTK-R-15

KTK-R-15

COOPER BUSSMANN

FUSE, 15A, 600V, FAST ACTING

FUSE, 15A, 600V, FAST ACTING; Voltage Rating VDC:-; Voltage Rating VAC:600V; Fuse Current:15A; Blow Characteristic:Fast Acting; Fuse Body Material:Melamine; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2" ;RoHS Compliant: Yes

  Write a Review | Ask a Question

696

1+ $26.38 5+ $25.12 10+ $23.24 20+ $22.61 more…

Buy
  • 696 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/20/14
50F9899
FUSE-15A/600BLSTR

FUSE-15A/600BLSTR

FLUKE

FUSE, REPLACEMENT, 15A

FUSE, REPLACEMENT, 15A; Voltage Rating VAC:600V; Fuse Current:15A; Fuse Size Metric:-; Fuse Size Imperial:-; Blow Characteristic:-; Series:-; Breaking Capacity:-; Packaging:Each ;RoHS Compliant: NA

  Write a Review | Ask a Question

32

1+ $9.33 Promotional price

Buy
  • 32 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14
02B8081
KLKR015.T

KLKR015.T

LITTELFUSE

FUSE, 15A, 600V, FAST ACTING

FUSE, 15A, 600V, FAST ACTING; Voltage Rating VDC:300V; Voltage Rating VAC:600V; Fuse Current:15A; Blow Characteristic:Fast Acting; Fuse Body Material:-; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2" ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1

1+ $20.25 Promotional price 10+ $17.36 Promotional price 100+ $17.36 Promotional price 250+ $17.36 Promotional price more…

Buy

(Available until stock is exhausted)

  • 1 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought