Low

ENERGIZER  EN91  ALKALINE ZN/MNO2 BATTERY, 1.5V, AA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ENERGIZER
  • Newark Part No.: 81F158
  • Manufacturer Part No EN91

Product Information


  • Battery Capacity: 2.45Ah
  • Battery IEC Code: LR6
  • Battery NEDA Code: 15A
  • Battery Size Code: AA
  • Battery Technology: Alkaline
  • Battery Terminals: Raised Positive and Flat Negative
  • Battery Voltage: 1.5V
  • External Depth: -
  • External Diameter: 14.5mm
  • External Height: 50.5mm
  • External Width: -
  • SVHC: To Be Advised
  • Weight: 23g

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1563
  •  130/1555

Availability

Availability:  3,138


  • 3,138 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/10/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.733

Buy

Price

Quantity List Price
1 - 9 $0.733
10 - 24 $0.681
25 - 99 $0.645
100 - 249 $0.607
250 - 999 $0.547
1000+ $0.515

Legislation and Environmental


  • Weight (kg): 52
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
17C2136
EN91

EN91

ENERGIZER

ALKALINE ZN/MNO2 BATTERY, 1.5V, AA

ALKALINE ZN/MNO2 BATTERY, 1.5V, AA; Battery Size Code:AA; Battery Capacity:2.45Ah; Battery Voltage:1.5V; Battery Technology:Alkaline; Battery Terminals:Raised Positive and Flat Negative; External Diameter:14.5mm; External Width:- ;RoHS Compliant: NA

  Write a Review | Ask a Question

68

1+ $17.68 13+ $16.37 25+ $15.21 121+ $14.05 more…

Buy
  • 68 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14
Suggested Substitutes
50F2594
E91FP-12

E91FP-12

ENERGIZER

ALKALINE ZN/MNO2 BATTERY, 1.5V, AA

ALKALINE ZN/MNO2 BATTERY, 1.5V, AA; Battery Size Code:AA; Battery Capacity:2.85Ah; Battery Voltage:1.5V; Battery Technology:Alkaline; Battery Terminals:Raised Positive and Flat Negative; External Diameter:14.5mm; External Width:- ;RoHS Compliant: NA

  Write a Review | Ask a Question

51

1+ $17.05 5+ $16.11 10+ $15.27 25+ $14.42 more…

Buy
  • 51 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14
60R2382
EA91BP-4

EA91BP-4

ENERGIZER

LI-FES2 BATTERY, 1.5V, AA

LI-FES2 BATTERY, 1.5V, AA; Battery Size Code:AA; Battery Capacity:-; Battery Voltage:1.5V; Battery Technology:Lithium Iron Disulphide; Battery Terminals:Raised Positive and Flat Negative; External Diameter:14.5mm; External Width:- ;RoHS Compliant: NA

  Write a Review | Ask a Question

52

1+ $12.06 5+ $11.40 10+ $10.80 25+ $10.20 more…

Buy

  • 52 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14
90F3321
E-91

E-91

ENERGIZER

ALKALINE ZN/MNO2 BATTERY, 1.5V, AA

ALKALINE ZN/MNO2 BATTERY, 1.5V, AA; Battery Size Code:AA; Battery Capacity:2.85Ah; Battery Voltage:1.5V; Battery Technology:Alkaline; Battery Terminals:Raised Positive and Flat Negative; External Diameter:14.5mm; External Width:- ;RoHS Compliant: NA

  Write a Review | Ask a Question

0

50+ $1.97

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought