Low

VCC (VISUAL COMMUNICATIONS COMPANY)  CLF280CTP  LED LENSES

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Accessory Type: LED Panel Mount Lens
  • Beam Angle: -
  • Beam Type: -
  • For Use With: 5mm LEDs
  • Lens Color: Transparent
  • Lens Diameter: 7.11mm
  • Lens Material: Polycarbonate
  • Lens Shape: Round
  • Lens Type: Lens
  • RoHS Compliant: Yes
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1325

Availability

Availability:  8,014


  • 8,014 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 9 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.268

Buy

Price

Quantity List Price
1 - 9 $0.268
10 - 99 $0.248
100 - 499 $0.218
500 - 999 $0.198
1000 - 1999 $0.179
2000 - 4999 $0.158
5000 - 9999 $0.149
10000 - 999999999 $0.137
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
25M8671
CLF280CTP
Technical Data Sheet}  

CLF280CTP

MULTICOMP

LENS, ROUND, 180DEG, T1 and T1-3/4 SERIES LED

LENS, ROUND, 180DEG, T1 and T1-3/4 SERIES LED; Lens Type:-; Beam Type:-; Lens Color:Transparent; Lens Diameter:7.11mm; Lens Shape:Round; Lens Material:Polycarbonate; Accessory Type:Lens; Beam Angle:180° ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5

1+ $0.852 250+ $0.764 500+ $0.683 1000+ $0.616 more…

Buy
  • 5 in stock for same day shipping

see cut-off times

 
Check more stock
  • 55 Further stock expected to ship on Aug 11, 2014
  • Supplier lead time 7 weeks
Suggested Substitutes
98B9343
4312
Technical Data Sheet}  

4312

CHICAGO MINIATURE LIGHTING

LED ACCESSORY

LED ACCESSORY; Lens Type:Lens; Beam Type:Narrow; Lens Color:Transparent; Lens Diameter:7.112mm; Lens Shape:Round; Lens Material:Polycarbonate; Accessory Type:Narrow Beam Lens; Beam Angle:180°; For Use With:CML 5mm LEDs ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,008

1+ $0.309 25+ $0.287 100+ $0.262 250+ $0.246 more…

Buy
  • 1,008 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 14 weeks

Associated Products


Customers Also Bought