Low

VCC (VISUAL COMMUNICATIONS COMPANY)  CLB300GTP  LED LENSES

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Accessory Type: LED Panel Mount Lens
  • Beam Angle: -
  • Beam Type: -
  • For Use With: 5mm LEDs
  • Lens Color: Green
  • Lens Diameter: 7.11mm
  • Lens Material: Polycarbonate
  • Lens Shape: Round
  • Lens Type: Lens
  • RoHS Compliant: Yes
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1325

Availability

Availability:  31,653


  • 31,653 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 13 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.251

Buy

Price

Quantity List Price
1 - 9 $0.251
10 - 99 $0.233
100 - 499 $0.205
500 - 999 $0.186
1000 - 1999 $0.168
2000 - 4999 $0.148
5000 - 9999 $0.14
10000+ $0.129
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
96B6296
4375

4375

CHICAGO MINIATURE LIGHTING

PANEL MOUNT LED LENS, GREEN, 5MM

PANEL MOUNT LED LENS, GREEN, 5MM; Lens Type:Lens; Beam Type:Narrow; Lens Color:Green; Lens Diameter:9.144mm; Lens Shape:Round; Lens Material:Polycarbonate; Accessory Type:Narrow Beam Lens; Beam Angle:-; Lens Height:0.43" ;RoHS Compliant: Yes

  Write a Review | Ask a Question

44

1+ $0.319 Promotional price 25+ $0.319 Promotional price 100+ $0.319 Promotional price 250+ $0.273 Promotional price more…

Buy

(Available until stock is exhausted)

  • 44 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought