Low

TE CONNECTIVITY / AMP  3-641216-8  WIRE-BOARD CONNECTOR HEADER 8POS, 2.54MM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Contact Material: Copper Alloy
  • Contact Plating: Gold
  • Contact Termination: Through Hole Right Angle
  • Contact Termination Type: Through Hole
  • Gender: Header
  • No. of Contacts: 8
  • No. of Rows: 1
  • Pitch Spacing: 2.54mm
  • Product Range: TE - MTA-100 Series
  • SVHC: To Be Advised
  • Series: MTA-100

Availability

Availability:  2,723


  • 2,723 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/26/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.884

Buy

Price

Quantity List Price Your Price
1 - 9 $1.29 Promotional price $0.884
10 - 49 $1.23 Promotional price $0.884
50 - 99 $1.17 Promotional price $0.884
100 - 249 $1.12 Promotional price $0.884
250 - 499 $1.01 Promotional price $0.758
500 - 999 $0.928 Promotional price $0.758
1000 - 2499 $0.795 Promotional price $0.707
2500+ $0.742 Promotional price $0.707
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
34B1010
641216-8
Drawing
No Not RoHS compliant

641216-8

TE CONNECTIVITY / AMP

WIRE-BOARD CONNECTOR HEADER 8POS, 2.54MM

WIRE-BOARD CONNECTOR HEADER 8POS, 2.54MM; Product Range:TE - MTA-100 Series; Contact Termination Type:Through Hole; Gender:Plug; No. of Contacts:8; No. of Rows:1; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Copper ;RoHS Compliant: No

  Write a Review | Ask a Question

0

1000+ $0.759 5000+ $0.72

Buy
    Per the manufacturer, more stock expected week of 5/18/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought