Low

STMICROELECTRONICS  STM32F103ZET6  MCU, 32BIT, CORTEX-M3, 72MHZ, LQFP-144

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Architecture: ARM Cortex-M3
  • CPU Speed: 72MHz
  • Controller Family/Series: (ARM Cortex) STM32
  • Core Size: 32bit
  • Embedded Interface Type: CAN, I2C, SPI, USART, USB
  • MCU Case Style: LQFP
  • MSL: MSL 3 - 168 hours
  • No. of I/O's: 112
  • No. of PWM Channels: 2
  • No. of Pins: 144
  • No. of Timers: 4
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Oscillator Type: External, Internal
  • Packaging: Each
  • Peripherals: ADC, DAC, DMA, RTC
  • Program Memory Size: 512KB
  • Program Memory Size: 512KB
  • RAM Memory Size: 64KB
  • SVHC: To Be Advised
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2V
  • Supply Voltage Range: 2V to 3.6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/61

Availability

Availability:  313


  • 313 in stock for same day shipping
 
Check stock and lead times
  • 101 Further stock expected to ship on Aug 19, 2014
  • Supplier lead time 8 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $12.16

Buy

Price

Quantity List Price
1 - 9 $12.16
10 - 24 $11.05
25 - 99 $9.40
100 - 249 $8.57
250 - 499 $8.02
500 - 999 $7.35
1000 - 2499 $7.08
2500 - 999999999 $6.86
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
99W9812
STM32F103ZET7
Technical Data Sheet}  

STM32F103ZET7

STMICROELECTRONICS

MCU, 32BIT, CORTEX-M3, 72MHZ, LQFP-144

MCU, 32BIT, CORTEX-M3, 72MHZ, LQFP-144; Architecture:ARM Cortex-M3; Program Memory Size:512KB; RAM Memory Size:64KB; CPU Speed:72MHz; No. of I/O's:112; MCU Case Style:LQFP; No. of Pins:144; Supply Voltage Min:2V; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

12

1+ $10.73 10+ $9.42 25+ $8.48 100+ $7.73 more…

Buy
  • 12 in stock for same day shipping

see cut-off times

 
Check more stock
  • 44 Further stock expected to ship on Jul 23, 2014
  • 47 Further stock expected to ship on Aug 5, 2014
  • Supplier lead time 19 weeks
57P1271
STM32F103ZET7
Technical Data Sheet}

STM32F103ZET7

STMICROELECTRONICS

16/32-BITS MICROS

16/32-BITS MICROS

  Write a Review | Ask a Question

0

250+ $8.71 500+ $7.99 1000+ $7.69 2500+ $7.45

Buy
    Supplier lead time 23 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought