Low

ANALOG DEVICES  AD8361ARTZ  IC, PWR DETECTOR, 2.5GHZ, 6SOT23

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 90W0424
  • Manufacturer Part No AD8361ARTZ

Product Information


  • Frequency Max: 2.5GHz
  • Frequency Min: 100MHz
  • Input Power Max: -
  • Input Power Min: -
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 6
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • RF IC Case Style: SOT-23
  • Sensitivity: -
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.7V

Availability

Availability:  4,215

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/1/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $7.77

Buy

Price

Quantity List Price
1 - 24 $7.77
25 - 49 $7.06
50 - 99 $6.69
100 - 249 $6.46
250 - 499 $5.86
500 - 999 $5.38
1000 - 2499 $4.63
2500+ $4.52
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
28X3300
AD8361ARTZ-RL7

AD8361ARTZ-RL7

ANALOG DEVICES

IC, POWER DETECTOR, 2.5GHZ, SOT23-6, FULL REEL

IC, POWER DETECTOR, 2.5GHZ, SOT23-6, FULL REEL; Frequency Min:100MHz; Frequency Max:2.5GHz; Input Power Min:-17dBm; Input Power Max:6dBm; Sensitivity:-; RF IC Case Style:SOT-23; No. of Pins:6; Supply Voltage Min:2.7V; VSWR:1.5 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,000

3000+ $4.64 6000+ $4.56

Buy
  • 3,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/20/14
59K6669
AD8361ARTZ-RL7

AD8361ARTZ-RL7

ANALOG DEVICES

IC, POWER DETECTOR, 2.5GHZ, SOT23-6

IC, POWER DETECTOR, 2.5GHZ, SOT23-6; Frequency Min:100MHz; Frequency Max:2.5GHz; Input Power Min:-17dBm; Input Power Max:6dBm; Sensitivity:-; RF IC Case Style:SOT-23; No. of Pins:6; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

202

1+ $6.34 Promotional price 10+ $5.43 Promotional price 25+ $5.43 Promotional price 50+ $5.43 Promotional price more…

Buy
  • 202 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14

Associated Products


Customers Also Bought