Low

SAMTEC  TSW-110-23-L-S  HEADER, 2.54MM, THT VERT, 10POS

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: SAMTEC
  • Newark Part No.: 12P1833
  • Manufacturer Part No TSW-110-23-L-S

Product Information


  • Contact Material: Phosphor Bronze
  • Contact Plating: Gold
  • Contact Termination: Through Hole Vertical
  • Contact Termination Type: Through Hole
  • Gender: Header
  • No. of Contacts: 10
  • No. of Rows: 1
  • Pitch Spacing: 2.54mm
  • SVHC: No SVHC (16-Jun-2014)
  • Series: TSW

Availability

Availability:  100

Supplier Direct Ship  Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.33

Buy

Price

Quantity List Price
1 - 9 $1.33
10 - 99 $1.18
100 - 499 $0.971
500 - 999 $0.768
1000 - 4999 $0.66
5000 - 9999 $0.602
10000+ $0.581
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
56H2018
22-28-4103

22-28-4103

MOLEX

BOARD-BOARD CONN, HEADER, 10WAY, 1ROW

BOARD-BOARD CONN, HEADER, 10WAY, 1ROW; Series:KK; Pitch Spacing:2.54mm; No. of Rows:1; No. of Contacts:10; Gender:Header; Contact Termination Type:Through Hole; Contact Plating:Gold; Contact Material:Brass ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,413

1+ $0.543 10+ $0.491 100+ $0.437 500+ $0.32

Buy
  • 4,413 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14

Associated Products


Customers Also Bought