Low

MOLEX  53047-0610  WIRE-BOARD CONNECTOR HEADER 6POS, 1.25MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 57H4706
  • Manufacturer Part No 53047-0610

Product Information


  • Contact Material: Phosphor Bronze
  • Contact Plating: Tin
  • Contact Termination: Through Hole Vertical
  • Gender: Header
  • No. of Contacts: 6
  • No. of Rows: 1
  • Pitch Spacing: 1.25mm
  • Product Range: MOLEX - PicoBlade 53047 Series
  • SVHC: To Be Advised
  • Series: PicoBlade

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/771

Availability

Availability:  204


  • 204 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.792

Buy

Price

Quantity List Price
1 - 9 $0.792
10 - 99 $0.593
100 - 499 $0.518
500 - 999 $0.469
1000 - 1999 $0.408
2000 - 4999 $0.371
5000+ $0.328
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
(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest the mating pair for 6 way through hole mount straight header (part number 53047-0610)?
2 years, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested mating pair part number is 51021-0600 from Molex.
2 years, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
11 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
This part (53047-0610) mates with "51021-0600" Receptacle connector and 50058-8000 / 50079-8000 / 50058-8100 / 500798100 are Crimp Terminals used along with the receptacle.

You can consider cable assembly "06-66-0012" or "06-66-0013" which comes along with crimped terminal
11 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1