Low

COILTRONICS  HCM0703-100-R  INDUCTOR, SHIELDED, 10UH, 7A, SMD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: COILTRONICS
  • Newark Part No.: 77R1540
  • Manufacturer Part No HCM0703-100-R

Product Information


  • Core Material: Iron
  • DC Current Rating: 3.2Arms
  • DC Resistance Max: 0.0776ohm
  • Inductance: 10µH
  • Inductance Tolerance: ± 20%
  • Inductor Construction: Shielded
  • Packaging: Cut Tape
  • Power Inductor Case: 7.1mm x 6.8mm x 3mm
  • Product Range: COILTRONICS - HCM0703 Series
  • RMS Current (Irms): 3.2A
  • SVHC: No SVHC (20-Jun-2013)
  • Saturation Current (Isat): 7A

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/657
  •  130/660

Availability

Availability:  663


  • 663 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.09

Buy

Price

Quantity List Price Your Price
1 - 49 $2.38 Promotional price $1.09
50 - 99 $1.83 Promotional price $1.09
100 - 499 $1.60 Promotional price $1.09
500 - 1099 $1.30 Promotional price $0.929
1100 - 2199 $1.04 Promotional price $0.929
2200 - 4399 $0.988 Promotional price $0.867
4400 - 6599 $0.956 Promotional price $0.867
6600+ $0.904 Promotional price $0.867
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
70K9561
IHLP2525CZER100M01

IHLP2525CZER100M01

VISHAY DALE

INDUCTOR, SHIELDED, 10UH, 7A, SMD

INDUCTOR, SHIELDED, 10UH, 7A, SMD; Product Range:VISHAY - IHLP-2525CZ-01 Series; Inductance:10µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.105ohm; RMS Current (Irms):3A; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,854

1+ $2.57 25+ $2.31 50+ $1.85 100+ $1.61 more…

Buy
  • 3,854 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/29/14
64X8750
SRP7028A-100M

SRP7028A-100M

BOURNS

INDUCTOR, SHIELDED, 10UH, 20%, 3.5A

INDUCTOR, SHIELDED, 10UH, 20%, 3.5A; Product Range:BOURNS - SRP7028A Series; Inductance:10µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.085ohm; RMS Current (Irms):3.5A; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

250+ $0.722

Buy
    Per the manufacturer, more stock expected week of 2/2/15

Not Normally Stocked

Non-Cancelable / Non Returnable

64X8751
SRP7028A-100M

SRP7028A-100M

BOURNS

INDUCTOR, SHIELDED, 10UH, 20%, 3.5A

INDUCTOR, SHIELDED, 10UH, 20%, 3.5A; Product Range:BOURNS - SRP7028A Series; Inductance:10µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.085ohm; RMS Current (Irms):3.5A; Packaging:Tape & Reel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.511 2000+ $0.50 3000+ $0.493 5000+ $0.481

Buy
    Per the manufacturer, more stock expected week of 2/2/15

Not Normally Stocked

Non-Cancelable / Non Returnable

53K4854
IHLP2525CZER100M01

IHLP2525CZER100M01

VISHAY DALE

Inductor

Inductor; DC Current Rating:3A; Ferrite Mounting:SMD; Inductance:10µH; Inductance Tolerance:± 20%; Inductor Type:High Frequency; Leaded Process Compatible:Yes; No. of Pins:2; Peak Reflow Compatible (260 C):No; Reel Quantity:2000 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

Pricing is unavailable. Please contact customer services.

    Per the manufacturer, more stock expected week of 2/2/15

Not Normally Stocked

Non-Cancelable / Non Returnable

78X5447
SRP7028A-100M

SRP7028A-100M

BOURNS

INDUCTOR, SHIELDED, 10UH, 20%, 3.5A

INDUCTOR, SHIELDED, 10UH, 20%, 3.5A; Product Range:BOURNS - SRP7028A Series; Inductance:10µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.085ohm; RMS Current (Irms):3.5A; Saturation Current ;RoHS Compliant: Yes

  Write a Review | Ask a Question

343

1+ $1.54 100+ $1.19 250+ $1.08 500+ $0.971 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 2/16/15

Associated Products


Customers Also Bought