Low

LITTELFUSE  03420858H  FUSE HOLDER, 6.3 X 32MM, PANEL MOUNT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LITTELFUSE
  • Newark Part No.: 27F797
  • Manufacturer Part No 03420858H

Product Information


  • Fuse Current: 20A
  • Fuse Holder Type: Cartridge Fuse Holder
  • Fuse Size Held: 1/4" x 1.1/4", 6.3mm x 32mm
  • Fuse Size Imperial: 1/4" x 1-1/4"
  • Fuse Size Metric: 6.3mm x 32mm
  • Holder Terminals: Quick Connect
  • No. of Fuses: 1
  • SVHC: No SVHC (16-Jun-2014)
  • Series: 342
  • Voltage Rating VAC: 250V
  • Voltage Rating VDC: 250V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1460
  •  130/1449

Availability

Availability:  529


  • 529 in stock for same day shipping
 
Check stock and lead times
  • 400 Further stock expected to ship on Jan 13, 2015
  • Per the manufacturer, more stock expected week of 2/2/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.18

Buy

Price

Quantity List Price
1 - 9 $4.18
10 - 24 $3.89
25 - 49 $3.75
50 - 99 $3.60
100 - 249 $3.13
250 - 499 $2.90
500 - 999 $2.50
1000+ $2.31
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
63K9390
BK/HTB-46I-R

BK/HTB-46I-R

BUSSMANN BY EATON

FUSE HOLDER, 6.3 X 32MM, PANEL MOUNT

FUSE HOLDER, 6.3 X 32MM, PANEL MOUNT; Voltage Rating VDC:-; Voltage Rating VAC:250V; Fuse Current:20A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Quick Connect; No. of Fuses:1; Fuse Size Held:1/4" x 1-1/4"; Series:HTB ;RoHS Compliant: Yes

  Write a Review | Ask a Question

760

1+ $5.20 10+ $4.80 25+ $4.60 50+ $4.00 more…

Buy
  • 760 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
Suggested Substitutes
92N5192
MCHKP-HH
Technical Data Sheet}
No Not RoHS compliant

MCHKP-HH

MULTICOMP

FUSE HOLDER, 6.3 X 32MM, PANEL MOUNT

FUSE HOLDER, 6.3 X 32MM, PANEL MOUNT; Voltage Rating VDC:-; Voltage Rating VAC:250V; Fuse Current:15A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Solder Lug; No. of Fuses:1; Fuse Size Held:1/4" x 1-1/4"; Series:- ;RoHS Compliant: No

  Write a Review | Ask a Question

0

Pricing is unavailable. Please contact customer services.

    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought