Low

MULTICOMP  MC0805B103K500A5.08MM  CAPACITOR CERAMIC 0.01UF, 50V, X7R, 10%, RAD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 46P6236
  • Manufacturer Part No MC0805B103K500A5.08MM

Product Information


  • Capacitance: 10000pF
  • Capacitance Tolerance: ± 10%
  • Capacitor Terminals: Radial Leaded
  • Dielectric Characteristic: X7R
  • Lead Spacing: 5.08mm
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Cut Tape
  • Product Range: MULTICOMP - MC Series
  • SVHC: To Be Advised
  • Voltage Rating: 50V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/426

Availability

Availability:  16,250


  • 16,250 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 14 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.065

Buy

Price

Quantity List Price
1 - 9 $0.065
10 - 99 $0.056
100 - 499 $0.047
500 - 999 $0.038
1000 - 4999 $0.032
5000 - 9999 $0.028
10000 - 24999 $0.023
25000 - 999999999 $0.02