Low

TEXAS INSTRUMENTS  CDCE925PWG4  CLOCK SYNTH, 2-PLL, VCXO, PROG, 925

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Clock IC Case Style: TSSOP
  • Clock IC Type: Clock Synthesiser
  • Frequency: 230MHz
  • MSL: MSL 1 - Unlimited
  • No. of Outputs: 5
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Supply Voltage Max: 1.9V
  • Supply Voltage Min: 1.7V

Availability

Availability:  181

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/19/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.51

Buy

Price

Quantity List Price
1 - 9 $5.51
10 - 99 $4.43
100 - 249 $4.04
250 - 499 $3.13
500 - 999 $2.94
1000 - 2499 $2.58
2500 - 4999 $2.56
5000+ $2.44
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
59M9843
CDCE925PWG4

CDCE925PWG4

TEXAS INSTRUMENTS

IC, CLOCK SYNTHESIZER, 160MHZ, TSSOP-16

IC, CLOCK SYNTHESIZER, 160MHZ, TSSOP-16; Clock IC Type:Clock Synthesiser; Frequency:160MHz; No. of Outputs:5; Supply Voltage Min:1.7V; Supply Voltage Max:1.9V; Clock IC Case Style:TSSOP; No. of Pins:16; Operating Temperature Max:85°C;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $3.85 250+ $3.47 500+ $2.82 1000+ $2.48

Buy
    Per the manufacturer, more stock expected week of 1/5/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
53M3257
CDCE925PW

CDCE925PW

TEXAS INSTRUMENTS

IC, CLOCK SYNTHESIZER, 160MHZ, TSSOP-16

IC, CLOCK SYNTHESIZER, 160MHZ, TSSOP-16; Clock IC Type:Clock Synthesiser; Frequency:160MHz; No. of Outputs:5; Supply Voltage Min:1.7V; Supply Voltage Max:1.9V; Clock IC Case Style:TSSOP; No. of Pins:16; Operating Temperature Max:85°C;RoHS Compliant: Yes

  Write a Review | Ask a Question

100

1+ $5.25 10+ $4.68 25+ $4.22 50+ $4.02 more…

Buy
  • 100 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/5/15

Associated Products


Customers Also Bought